-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, ROHS COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N5404
|
Newark | Ltb 9/30/2021 L |Panasonic LKT1AF-9V RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$1.0000 | Buy Now |
|
Onlinecomponents.com | Power Relay 9VDC 8A SPST-NO(24x11x25)mm THT RoHS: Compliant |
80 In Stock |
|
$1.0100 / $1.2900 | Buy Now |
|
Master Electronics | Power Relay 9VDC 8A SPST-NO(24x11x25)mm THT RoHS: Compliant |
80 In Stock |
|
$1.0100 / $1.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LKT1AF-9V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LKT1AF-9V
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH SENSITIVITY, UL APPROVED, VDE APPROVED | |
Number of Elements | 1 | |
On-State Current-Max | 8 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | BOX |