Part Details for LL-204BD2L-B4-2B by Lucky Light Electronics Co Ltd
Overview of LL-204BD2L-B4-2B by Lucky Light Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LL-204BD2L-B4-2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LL-204BD2L-B4-2B
|
TME | LED, 2mm, blue, 120÷210mcd, 120°, Front: flat, 2.6÷3.6V Min Qty: 1 | 1044 |
|
$0.0410 / $0.4999 | Buy Now |