There are no models available for this part yet.
Overview of LL-304AD2C-1B-L38 by Lucky Light Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LL-304AD2C-1B-L38 by Lucky Light Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LL-304AD2C-1B-L38
|
TME | LED, 3mm, orange, 270÷460mcd, 60°, Front: convex, 1.5÷2.4V Min Qty: 1 | 4924 |
|
$0.0534 / $0.5002 | Buy Now |