Part Details for LL-304PGD2P-G5-2B by Lucky Light Electronics Co Ltd
Overview of LL-304PGD2P-G5-2B by Lucky Light Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LL-304PGD2P-G5-2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LL-304PGD2P-G5-2B
|
TME | LED, 3mm, green, 3800÷6500mcd, 60°, Front: convex, 2.6÷3.6V Min Qty: 1 | 5560 |
|
$0.0384 / $0.5000 | Buy Now |