Part Details for LL-504BC2V-B4-2BD by Lucky Light Electronics Co Ltd
Overview of LL-504BC2V-B4-2BD by Lucky Light Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LL-504BC2V-B4-2BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LL-504BC2V-B4-2BD
|
TME | LED, 5mm, blue, 2900÷5000mcd, 30°, Front: convex, 2.6÷3.6V Min Qty: 1 | 2000 |
|
$0.0384 / $0.5000 | Buy Now |