Part Details for LL-583VC2C-V1-4DA by Lucky Light Electronics Co Ltd
Overview of LL-583VC2C-V1-4DA by Lucky Light Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LL-583VC2C-V1-4DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LL-583VC2C-V1-4DA
|
TME | LED, 5mm, red, 14÷23cd, 10°, Front: convex, 1.6÷2.6V, No.of term: 2 Min Qty: 1 | 0 |
|
$0.0690 / $0.5270 | RFQ |