Part Details for LL-HP60MW1L-S by Lucky Light Electronics Co Ltd
Overview of LL-HP60MW1L-S by Lucky Light Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LL-HP60MW1L-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LL-HP60MW1L-S
|
TME | Power LED, white cold, 140°, 350mA, P: 1W, 50÷60lm, 2.8÷4V Min Qty: 1 | 25 |
|
$1.4900 / $2.3800 | Buy Now |