Part Details for LL-S160WC-W2-1C by Lucky Light Electronics Co Ltd
Overview of LL-S160WC-W2-1C by Lucky Light Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LL-S160WC-W2-1C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LL-S160WC-W2-1C
|
TME | LED, SMD, 0402, white cold, 50÷80mcd, 130°, 20mA, 2.8÷3.8V, 95mW Min Qty: 2 | 1712 |
|
$0.1730 / $0.4050 | Buy Now |