Part Details for LL-S194PW-W2-1C by Lucky Light Electronics Co Ltd
Overview of LL-S194PW-W2-1C by Lucky Light Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LL-S194PW-W2-1C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LL-S194PW-W2-1C
|
TME | LED, SMD, 0603, white cold, 200÷250mcd, 130°, 20mA, 2.8÷3.8V, 95mW Min Qty: 10 | 12190 |
|
$0.0228 / $0.0800 | Buy Now |