Part Details for LL10000G by Ledtech Electronics
Overview of LL10000G by Ledtech Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LL10000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LED BAR GRAPH ARRAY, GREEN, 2.1 V, 20 MA, 10, 3.4 MCD, 25.27MM X 10.16MM | 880 |
|
$2.4000 / $6.0000 | Buy Now |
|
Quest Components | LED BAR GRAPH ARRAY, GREEN, 2.1 V, 20 MA, 10, 3.4 MCD, 25.27MM X 10.16MM | 160 |
|
$4.4400 / $7.2000 | Buy Now |
Part Details for LL10000G
LL10000G CAD Models
LL10000G Part Data Attributes:
|
LL10000G
Ledtech Electronics
Buy Now
Datasheet
|
Compare Parts:
LL10000G
Ledtech Electronics
Visible LED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LEDTECH ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Green | |
Forward Voltage-Max | 3 V | |
Luminous Intensity-Min | 0.00185 cd | |
Number of LEDs in Array | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Peak Wavelength | 567 nm |