Part Details for LL43 by DC Components Co Ltd
Overview of LL43 by DC Components Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Part Details for LL43
LL43 CAD Models
LL43 Part Data Attributes
|
LL43
DC Components Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LL43
DC Components Co Ltd
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, MELF-2
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DC COMPONENTS CO LTD | |
Package Description | MELF-2 | |
Reach Compliance Code | unknown | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for LL43
This table gives cross-reference parts and alternative options found for LL43. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL43, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT42B2 | 0.2A, 30V, SILICON, SIGNAL DIODE | STMicroelectronics | LL43 vs BAT42B2 |
BAT43B2 | 0.2A, 30V, SILICON, SIGNAL DIODE | STMicroelectronics | LL43 vs BAT43B2 |
BAT42R0 | Rectifier Diode, | Taiwan Semiconductor | LL43 vs BAT42R0 |
BAT43AR1 | 0.2A, 30V, SILICON, SIGNAL DIODE | STMicroelectronics | LL43 vs BAT43AR1 |
BAT43AR2 | 0.2A, 30V, SILICON, SIGNAL DIODE | STMicroelectronics | LL43 vs BAT43AR2 |
BAT42AR1 | 0.2A, 30V, SILICON, SIGNAL DIODE | STMicroelectronics | LL43 vs BAT42AR1 |