-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-LLA185C70G225ME16KTR-ND
|
DigiKey | CAP CER 2.2UF 4V X7S 0603 Min Qty: 10000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0696 | Buy Now |
DISTI #
LLA185C70G225ME16K
|
Avnet Americas | Multi-Layer Ceramic Capacitor 2.2uF 4VDC X7S 20% 0603 Emboss T/R - Tape and Reel (Alt: LLA185C70G225ME16K) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0701 / $0.0734 | Buy Now |
DISTI #
81-LLA185C70G225ME6K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2 uF 20% 0603 RoHS: Compliant | 0 |
|
$0.0550 / $0.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0528 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LLA185C70G225ME16K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LLA185C70G225ME16K
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for LLA185C70G225ME16K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLA185C70G225ME16K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL105X7S225M04AT | Ceramic Capacitor, Ceramic, 4V, 20% +Tol, 20% -Tol, X7S, -/+22% TC, 2.2uF, 0603, | KYOCERA Corporation | LLA185C70G225ME16K vs CL105X7S225M04AT |
CL105X7S225M04KB | CAP,CERAMIC,2.2UF,4VDC,20% -TOL,20% +TOL,X7S TC CODE,-22,22% TC,0603 CASE | KYOCERA Crystal Device Corporation | LLA185C70G225ME16K vs CL105X7S225M04KB |
CL105X7S225M04AB | CAP,CERAMIC,2.2UF,4VDC,20% -TOL,20% +TOL,X7S TC CODE,-22,22% TC,0603 CASE | KYOCERA Crystal Device Corporation | LLA185C70G225ME16K vs CL105X7S225M04AB |
CL105X7S225M04AB | Ceramic Capacitor, Ceramic, 4V, 20% +Tol, 20% -Tol, X7S, -/+22% TC, 2.2uF, 0603, | KYOCERA Corporation | LLA185C70G225ME16K vs CL105X7S225M04AB |
CL105X7S225M04AL | CAP,CERAMIC,2.2UF,4VDC,20% -TOL,20% +TOL,X7S TC CODE,-22,22% TC,0603 CASE | KYOCERA Crystal Device Corporation | LLA185C70G225ME16K vs CL105X7S225M04AL |
CL105X7S225M04KT | CAP,CERAMIC,2.2UF,4VDC,20% -TOL,20% +TOL,X7S TC CODE,-22,22% TC,0603 CASE | KYOCERA Crystal Device Corporation | LLA185C70G225ME16K vs CL105X7S225M04KT |
CL105X7S225M04KL | CAP,CERAMIC,2.2UF,4VDC,20% -TOL,20% +TOL,X7S TC CODE,-22,22% TC,0603 CASE | KYOCERA Crystal Device Corporation | LLA185C70G225ME16K vs CL105X7S225M04KL |
CL105X7S225M04KT | Ceramic Capacitor, Ceramic, 4V, 20% +Tol, 20% -Tol, X7S, -/+22% TC, 2.2uF, 0603, | KYOCERA Corporation | LLA185C70G225ME16K vs CL105X7S225M04KT |
CL105X7S225M04KL | Ceramic Capacitor, Ceramic, 4V, 20% +Tol, 20% -Tol, X7S, -/+22% TC, 2.2uF, 0603, | KYOCERA Corporation | LLA185C70G225ME16K vs CL105X7S225M04KL |