-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LLA215C70G105MA14K-ND
|
DigiKey | CAP CER 1.0UF 4V X7S 0805 Min Qty: 10000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0877 | Buy Now |
DISTI #
LLA215C70G105MA14K
|
Avnet Americas | Cap Ceramic Monolithic 1uF 4VDC 20% SMD Emboss T/R - Tape and Reel (Alt: LLA215C70G105MA14K) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0883 / $0.0926 | Buy Now |
DISTI #
81-LLA215C70G105MA4K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 uF 20% 0805 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0683 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LLA215C70G105MA14K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LLA215C70G105MA14K
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |