-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-4430-1-ND
|
DigiKey | CAP CER 0.1UF 16V X7R 0805 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.0753 | Buy Now |
DISTI #
LLA215R71C104MA14L
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 16 V, ± 20%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: LLA215R71C104MA14L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0608 / $0.0672 | Buy Now |
DISTI #
81-LLA215R71C104MA4L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant | 3988 |
|
$0.0520 / $0.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0494 | Buy Now |
DISTI #
LLA215R71C104MA14L
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 16 V, ± 20%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: LLA215R71C104MA14L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0608 / $0.0672 | Buy Now |
DISTI #
LLA215R71C104MA14L
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 16 V, ± 20%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: LLA215R71C104MA14L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0608 / $0.0672 | Buy Now |
DISTI #
1294627
|
Farnell | CAPACITOR, 0805, 100NF, 16V, X7R RoHS: Compliant Min Qty: 4000 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$0.0787 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LLA215R71C104MA14L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LLA215R71C104MA14L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |