Part Details for LLA315R70J105MA14L by Murata Manufacturing Co Ltd
Overview of LLA315R70J105MA14L by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LLA315R70J105MA14L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2320 |
|
$0.2800 / $0.7000 | Buy Now |
Part Details for LLA315R70J105MA14L
LLA315R70J105MA14L CAD Models
LLA315R70J105MA14L Part Data Attributes
|
LLA315R70J105MA14L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LLA315R70J105MA14L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for LLA315R70J105MA14L
This table gives cross-reference parts and alternative options found for LLA315R70J105MA14L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLA315R70J105MA14L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLA315R70J105MA01L | CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X7R, 1uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | LLA315R70J105MA14L vs LLA315R70J105MA01L |
LLA315R70J105MA14B | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | LLA315R70J105MA14L vs LLA315R70J105MA14B |
LLA315R70J105MA01B | CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X7R, 1uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | LLA315R70J105MA14L vs LLA315R70J105MA01B |
LLA315R70J105MA14K | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | LLA315R70J105MA14L vs LLA315R70J105MA14K |