There are no models available for this part yet.
Overview of LLC210D324-003 by SST Sensing Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LLC210D324-003 by SST Sensing Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LLC210D324-003-ND
|
DigiKey | SENSOR LEVEL SWITCH Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
31 In Stock |
|
$49.7909 / $81.0000 | Buy Now | |
DISTI #
231-LLC210D324-003
|
Mouser Electronics | Liquid Level Sensors Liquid Level Sensor, M12, High in Air, , Wired RoHS: Compliant | 13 |
|
$50.0900 / $68.2500 | Buy Now | |
DISTI #
62478546
|
Verical | Level Sensor 30V 7bar 3-Pin Bag Min Qty: 5 Package Multiple: 1 Date Code: 2230 | Americas - 100 |
|
$99.7026 | Buy Now |