There are no models available for this part yet.
Overview of LLC210D3L24-005 by SST Sensing Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LLC210D3L24-005 by SST Sensing Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1921-1025-ND
|
DigiKey | SENSOR LEVEL DIGITAL Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
24 In Stock |
|
$56.6029 / $74.1700 | Buy Now | |
DISTI #
231-LLC210D3L24-005
|
Mouser Electronics | Liquid Level Sensors RoHS: Compliant | 6 |
|
$60.5200 / $80.0800 | Buy Now | |
DISTI #
62478687
|
Verical | Level Sensor 30V 7bar Bag Min Qty: 5 Package Multiple: 1 Date Code: 2230 | Americas - 100 |
|
$99.7026 | Buy Now |