-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.47uF, Surface Mount, 0204, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-14474-1-ND
|
DigiKey | CAP CER 0.47UF 4V X7S 0204 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
221988 In Stock |
|
$0.0141 / $0.1500 | Buy Now |
DISTI #
LLL153C70G474ME17E
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 4 V, ± 20%, X7S, 0204 [0510 Metric] - Tape and Reel (Alt: LLL153C70G474ME17E) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0188 / $0.0197 | Buy Now |
DISTI #
81-LLL153C70G474ME7E
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.47 uF 4 VDC 20% 0204 (Reversed) X7S RoHS: Compliant | 45141 |
|
$0.0160 / $0.1300 | Buy Now |
DISTI #
V72:2272_07266884
|
Arrow Electronics | Cap Ceramic 0.47uF 4V X7S 20% Wide Terminal SMD 0204 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1925 Container: Cut Strips | Americas - 12049 |
|
$0.0140 / $0.0624 | Buy Now |
|
Future Electronics | 0.47 uF 4 V ±20% Tolerance X7S Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 50000Reel |
|
$0.0144 / $0.0160 | Buy Now |
DISTI #
33995343
|
Verical | Cap Ceramic 0.47uF 4V X7S 20% Wide Terminal SMD 0204 125°C T/R RoHS: Compliant Min Qty: 421 Package Multiple: 1 Date Code: 1925 | Americas - 12049 |
|
$0.0140 / $0.0167 | Buy Now |
DISTI #
LLL153C70G474ME17E
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.47 uF 4 VDC 20% 0204 (Reversed) X7S RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 30000 In Stock |
|
$0.0151 / $0.0161 | Buy Now |
DISTI #
LLL153C70G474ME17E
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 4 V, ± 20%, X7S, 0204 [0510 Metric] - Tape and Reel (Alt: LLL153C70G474ME17E) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0188 / $0.0197 | Buy Now |
|
Chip1Cloud | CAP CER 0.47UF 4V X7S 0204 | 4300 |
|
RFQ | |
DISTI #
2218915
|
Farnell | CAP, MLCC, X7S, 470NF, 4V, 0402 RoHS: Compliant Min Qty: 10000 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$0.0187 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LLL153C70G474ME17E
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LLL153C70G474ME17E
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.47uF, Surface Mount, 0204, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0204 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0204 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1 mm |