-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 0306, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC9164
|
Newark | Smd Multilayer Ceramic Capacitor, 2.2 Uf, Capacitance:2.2Μf, Voltage Rating:4V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7S, Product Range:Lll Series, Operating Temperature Rohs Compliant: Yes |Murata LLL185C70G225ME01L Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0410 / $0.1750 | Buy Now |
DISTI #
490-6553-1-ND
|
DigiKey | CAP CER 2.2UF 4V X7S 0306 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.0692 | Buy Now |
DISTI #
LLL185C70G225ME01L
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 4 V, ± 20%, X7S, 0306 [0816 Metric] - Tape and Reel (Alt: LLL185C70G225ME01L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0559 / $0.0617 | Buy Now |
DISTI #
81-LLL185C70G225ME1L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2UF 4V 20% 0306 RoHS: Compliant | 3440 |
|
$0.0540 / $0.3200 | Buy Now |
DISTI #
V72:2272_07266904
|
Arrow Electronics | Cap Ceramic 2.2uF 4V X7S 20% Wide Terminal SMD 0306 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2403 Container: Cut Strips | Americas - 4000 |
|
$0.0510 / $0.2998 | Buy Now |
|
Future Electronics | 2.2 uF 4 V X7S ±10 % Tolerance SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0534 / $0.0590 | Buy Now |
DISTI #
78437854
|
Verical | Cap Ceramic 2.2uF 4V X7S 20% Wide Terminal SMD 0306 125°C T/R Min Qty: 121 Package Multiple: 1 Date Code: 2403 | Americas - 4000 |
|
$0.0510 / $0.0845 | Buy Now |
|
Bristol Electronics | Min Qty: 17 | 23655 |
|
$0.0405 / $0.3000 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 4V, 20% +TOL, 20% -TOL, X7S, 22% TC, 2.2UF, SURFACE MOUNT, 0306 | 18924 |
|
$0.0500 / $0.4000 | Buy Now |
DISTI #
LLL185C70G225ME01L
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2UF 4V 20% 0306 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LLL185C70G225ME01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LLL185C70G225ME01L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 0306, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0306 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 0.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0306 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LLL185C70G225ME01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLL185C70G225ME01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0816X7S0G225MB | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 0306, CHIP, ROHS COMPLIANT | TDK Corporation | LLL185C70G225ME01L vs C0816X7S0G225MB |