-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0306, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-4323-1-ND
|
DigiKey | CAP CER 0.22UF 6.3V X7R 0306 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23990 In Stock |
|
$0.0503 / $0.2600 | Buy Now |
DISTI #
LLL185R70J224MA01L
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 6.3 V, ± 20%, X7R, 0306 [0816 Metric] - Tape and Reel (Alt: LLL185R70J224MA01L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0453 / $0.0500 | Buy Now |
DISTI #
81-LLL185R70J224M01L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant | 2105 |
|
$0.0390 / $0.2300 | Buy Now |
DISTI #
V72:2272_07266913
|
Arrow Electronics | Cap Ceramic 0.22uF 6.3V X7R 20% Wide Terminal SMD 0306 125°C T/R RoHS: Compliant Min Qty: 228 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2045 Container: Cut Strips | Americas - 228 |
|
$0.0394 | Buy Now |
DISTI #
52057916
|
Verical | Cap Ceramic 0.22uF 6.3V X7R 20% Wide Terminal SMD 0306 125°C T/R RoHS: Compliant Min Qty: 228 Package Multiple: 1 Date Code: 2045 | Americas - 228 |
|
$0.0394 | Buy Now |
|
Chip1Cloud | CAP CER 0.22UF 6.3V X7R 0306 | 5950 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LLL185R70J224MA01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LLL185R70J224MA01L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0306, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 0.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0306 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |