Part Details for LLL1U4D60G435ME22D by Murata Manufacturing Co Ltd
Overview of LLL1U4D60G435ME22D by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LLL1U4D60G435ME22D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LLL1U4D60G435ME22D
|
Avnet Americas | Cap Ceramic Monolithic 4.3uF 4VDC 20% SMD Paper T/R - Tape and Reel (Alt: LLL1U4D60G435ME22D) Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ |