Part Details for LLL46400U31X by Square D by Schneider Electric
Overview of LLL46400U31X by Square D by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LLL46400U31X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71415199
|
RS | PowerPact L Circuit Breaker, Micrologic3.3, 400A, 4P, 600V, 50kA | Square D LLL46400U31X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$14,156.9500 / $14,902.0500 | RFQ |