Part Details for LLL46600U43X by Square D by Schneider Electric
Overview of LLL46600U43X by Square D by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LLL46600U43X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71415207
|
RS | PowerPact L Circuit Breaker, Micrologic5.3A, 600A, 4P, 600V, 50kA | Square D LLL46600U43X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$17,681.1700 / $18,611.7500 | RFQ |