Part Details for LLSD101C-7 by Diodes Incorporated
Overview of LLSD101C-7 by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LLSD101C-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 0.015 A, 40 V, SILICON, SIGNAL DIODE | 2556 |
|
$0.1260 / $0.8400 | Buy Now |
Part Details for LLSD101C-7
LLSD101C-7 CAD Models
LLSD101C-7 Part Data Attributes
|
LLSD101C-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
LLSD101C-7
Diodes Incorporated
Rectifier Diode, Schottky, 1 Element, 0.015A, 40V V(RRM), Silicon, ROHS COMPLIANT, GLASS, MINIMELF-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | MELF | |
Package Description | ROHS COMPLIANT, GLASS, MINIMELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Diodes Incorporated | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.015 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Recovery Time-Max | 0.001 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for LLSD101C-7
This table gives cross-reference parts and alternative options found for LLSD101C-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLSD101C-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LL101C-7 | Rectifier Diode, Schottky, 1 Element, 60V V(RRM), Silicon, GLASS, MINIMELF-2 | Diodes Incorporated | LLSD101C-7 vs LL101C-7 |
LLSD101C-13 | Rectifier Diode, Schottky, 1 Element, 0.015A, 40V V(RRM), Silicon, ROHS COMPLIANT, GLASS, MINIMELF-2 | Diodes Incorporated | LLSD101C-7 vs LLSD101C-13 |
LL101C | Rectifier Diode, Schottky, 1 Element, 0.015A, 40V V(RRM), Silicon, GLASS, MINIMELF-2 | Lite-On Semiconductor Corporation | LLSD101C-7 vs LL101C |
LL101C | Rectifier Diode, Schottky, 1 Element, 0.015A, 40V V(RRM), Silicon | TDK Micronas GmbH | LLSD101C-7 vs LL101C |