Part Details for LM106H/883 by Rochester Electronics LLC
Overview of LM106H/883 by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM106H/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM106H/883-ND
|
DigiKey | DUAL MARKED (8003701GA) Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
328 In Stock |
|
$81.3600 | Buy Now |
|
Rochester Electronics | LM106 - Voltage Comparator RoHS: Not Compliant Status: Rochester-Active Min Qty: 1 | 328 |
|
$69.8200 / $82.1500 | Buy Now |
|
Chip1Cloud | DUAL MARKED (8003701GA) | 960 |
|
RFQ |
Part Details for LM106H/883
LM106H/883 CAD Models
LM106H/883 Part Data Attributes
|
LM106H/883
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LM106H/883
Rochester Electronics LLC
Comparator, 1 Func, 2000uV Offset-Max, 28ns Response Time, BIPolar, MBCY8, METAL CAN-8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | METAL CAN-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 20 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | O-MBCY-W8 | |
Neg Supply Voltage Limit-Max | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | TOTEM POLE | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Response Time-Nom | 28 ns | |
Screening Level | MIL-STD-883 | |
Supply Voltage Limit-Max | 15 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for LM106H/883
This table gives cross-reference parts and alternative options found for LM106H/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM106H/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM106H | IC COMPARATOR, 2000 uV OFFSET-MAX, 28 ns RESPONSE TIME, MBCY8, METAL CAN-8, Comparator | National Semiconductor Corporation | LM106H/883 vs LM106H |
LM106H | COMPARATOR, 2000uV OFFSET-MAX, 28ns RESPONSE TIME, MBCY8, METAL CAN-8 | Texas Instruments | LM106H/883 vs LM106H |
8003701GX | COMPARATOR, 3000uV OFFSET-MAX, MBCY8, METAL CAN, 8 PIN | Texas Instruments | LM106H/883 vs 8003701GX |
LM206H | COMPARATOR, 3000uV OFFSET-MAX, 28ns RESPONSE TIME, MBCY8 | Texas Instruments | LM106H/883 vs LM206H |
LM206H | Comparator, 1 Func, 3000uV Offset-Max, 30ns Response Time, BIPolar, MBCY8, METAL CAN-8 | AMD | LM106H/883 vs LM206H |
LM106H/883 | IC COMPARATOR, 2000 uV OFFSET-MAX, 28 ns RESPONSE TIME, MBCY8, METAL CAN-8, Comparator | National Semiconductor Corporation | LM106H/883 vs LM106H/883 |
8003701GA | Comparator, 1 Func, 3000uV Offset-Max, 28ns Response Time, BIPolar, 0.370 X 0.185 INCH, METAL CAN, 8 PIN | Rochester Electronics LLC | LM106H/883 vs 8003701GA |
LM106H | Comparator, 1 Func, 3000uV Offset-Max, 30ns Response Time, BIPolar, MBCY8, METAL CAN-8 | AMD | LM106H/883 vs LM106H |