There are no models available for this part yet.
Overview of LM106H by AMD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM106H/B | Rochester Electronics LLC | LM106H/B | |
LM106H | Rochester Electronics LLC | Comparator, 1 Func, 2000uV Offset-Max, 28ns Response Time, BIPolar, MBCY8, METAL CAN-8 | |
LM106H/883 | Rochester Electronics LLC | Comparator, 1 Func, 2000uV Offset-Max, 28ns Response Time, BIPolar, MBCY8, METAL CAN-8 |
Price & Stock for LM106H by AMD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 5 |
|
RFQ | ||||
Quest Components | Voltage Comparator, Single, 8 Pin, Metal, CAN | 1 |
|
$78.0000 | Buy Now |
CAD Models for LM106H by AMD
Part Data Attributes for LM106H by AMD
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ADVANCED MICRO DEVICES INC
|
Part Package Code
|
BCY
|
Package Description
|
METAL CAN-8
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Amplifier Type
|
COMPARATOR
|
Average Bias Current-Max (IIB)
|
45 µA
|
Input Offset Voltage-Max
|
3000 µV
|
JESD-30 Code
|
O-MBCY-W8
|
JESD-609 Code
|
e0
|
Neg Supply Voltage Limit-Max
|
-15 V
|
Neg Supply Voltage-Nom (Vsup)
|
-6 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
METAL
|
Package Equivalence Code
|
CAN8,.2
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Qualification Status
|
Not Qualified
|
Response Time-Nom
|
30 ns
|
Screening Level
|
MIL-STD-883 Class C
|
Supply Current-Max
|
10 mA
|
Supply Voltage Limit-Max
|
15 V
|
Supply Voltage-Nom (Vsup)
|
12 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Alternate Parts for LM106H
This table gives cross-reference parts and alternative options found for LM106H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM106H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8003701GA | COMPARATOR, 3000uV OFFSET-MAX, MBCY8 | Texas Instruments | LM106H vs 8003701GA |
LM206H | COMPARATOR, 3000uV OFFSET-MAX, 28ns RESPONSE TIME, MBCY8 | Texas Instruments | LM106H vs LM206H |
LM106H | IC COMPARATOR, 2000 uV OFFSET-MAX, 28 ns RESPONSE TIME, MBCY8, METAL CAN-8, Comparator | National Semiconductor Corporation | LM106H vs LM106H |
LM106H | COMPARATOR, 2000uV OFFSET-MAX, 28ns RESPONSE TIME, MBCY8, METAL CAN-8 | Texas Instruments | LM106H vs LM106H |
LM206H | Comparator, 1 Func, 3000uV Offset-Max, 30ns Response Time, BIPolar, MBCY8, METAL CAN-8 | AMD | LM106H vs LM206H |
8003701GA | Comparator, 1 Func, 3000uV Offset-Max, 28ns Response Time, BIPolar, 0.370 X 0.185 INCH, METAL CAN, 8 PIN | Rochester Electronics LLC | LM106H vs 8003701GA |
LM106H/883 | IC COMPARATOR, 2000 uV OFFSET-MAX, 28 ns RESPONSE TIME, MBCY8, METAL CAN-8, Comparator | National Semiconductor Corporation | LM106H vs LM106H/883 |
Related Parts for LM106H
-
LM111JGBComparators
-
AD8313ARMOther Analog ICs
-
LM124AWGRLQMLVOperational Amplifiers
-
LM26400YMHSwitching Regulator or Controllers
-
LM1085IT-ADJLinear Regulator ICs
-
MAX487EEPALine Driver or Receivers
-
BSC030P03NS3GPower Field-Effect Transistors
-
GRM31CR60J107KE39LFixed Capacitors
-
LL101B-13Rectifier Diodes