There are no models available for this part yet.
Overview of LM1117MPX-ADJ/NOPB by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE712BNL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10 | |
UC2907J | Rochester Electronics LLC | Power Supply Support Circuit, Adjustable, 1 Channel, CDIP16, CERAMIC, DIP-16 | |
CA3085B | Rochester Electronics LLC | Adjustable Positive Standard Regulator, 1.7V Min, 46V Max, BIPolar, MBCY8, METAL CAN-8 |
Price & Stock for LM1117MPX-ADJ/NOPB by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 9 | 1810 |
|
$0.1575 / $0.5625 | Buy Now | ||
Bristol Electronics | 816 |
|
RFQ | ||||
Bristol Electronics | 39 |
|
RFQ | ||||
Quest Components | IC,VOLT REGULATOR,ADJUSTABLE,+1.25 TO +13.8V,BIPOLAR,SOT-223,3PIN,PLASTIC, LEAD FREE | 2240 |
|
$0.3500 / $1.0000 | Buy Now | ||
Quest Components | IC,VOLT REGULATOR,ADJUSTABLE,+1.25 TO +13.8V,BIPOLAR,SOT-223,3PIN,PLASTIC, LEAD FREE | 1448 |
|
$0.1950 / $0.7500 | Buy Now | ||
Rochester Electronics | LM1117 Space saving 800-mA low-dropout linear regulator with internal current limit RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$0.4227 / $0.4973 | Buy Now | ||
Chip 1 Exchange | INSTOCK | 516 |
|
RFQ | |||
Component Electronics, Inc | IN STOCK SHIP TODAY | 4 |
|
$0.7500 / $1.1500 | Buy Now |
CAD Models for LM1117MPX-ADJ/NOPB by National Semiconductor Corporation
Part Data Attributes for LM1117MPX-ADJ/NOPB by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
ROHS COMPLIANT, SOT-223, 4 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
ADJUSTABLE
|
Dropout Voltage1-Max
|
1.3 V
|
Dropout Voltage1-Nom
|
1.2 V
|
Input-Output Voltage Differential-Max
|
13.75 V
|
Input-Output Voltage Differential-Min
|
1.5 V
|
JESD-30 Code
|
R-PDSO-G4
|
JESD-609 Code
|
e3
|
Length
|
6.5 mm
|
Line Regulation-Max (%/V)
|
0.013
|
Load Regulation-Max(%)
|
0.4%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
4
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
|
Output Current1-Max
|
0.8 A
|
Output Voltage1-Max
|
13.8 V
|
Output Voltage1-Min
|
1.25 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOT-223
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.8 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
2.3 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
3.56 mm
|
Alternate Parts for LM1117MPX-ADJ/NOPB
This table gives cross-reference parts and alternative options found for LM1117MPX-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1117MPX-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM1117IMPX-ADJ/NOPB | IC VREG 1.25 V-13.8 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.4 V DROPOUT, PDSO4, ROHS COMPLIANT, SOT-223, 3 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LM1117MPX-ADJ/NOPB vs LM1117IMPX-ADJ/NOPB |
EZ1117CSTTR | Adjustable Positive LDO Regulator, 1.3V Min, 5.7V Max, 1.2V Dropout, BIPolar, PDSO4, TO-261AA, SOT-223, 4 PIN | Semtech Corporation | LM1117MPX-ADJ/NOPB vs EZ1117CSTTR |
TLV1117CDCYR | 800-mA, 15-V, linear voltage regulator 4-SOT-223 0 to 125 | Texas Instruments | LM1117MPX-ADJ/NOPB vs TLV1117CDCYR |
TLV1117CDCYG3 | 800-mA, 15-V, linear voltage regulator 4-SOT-223 0 to 125 | Texas Instruments | LM1117MPX-ADJ/NOPB vs TLV1117CDCYG3 |
RC1117S | Adjustable Positive LDO Regulator, 1.25V Min, 6.3V Max, 1.2V Dropout, BIPolar, PDSO4, POWER, PLASTIC, SOT-223, 4 PIN | Fairchild Semiconductor Corporation | LM1117MPX-ADJ/NOPB vs RC1117S |
LM1117IMP-ADJ/NOPB | IC VREG 1.25 V-13.8 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.4 V DROPOUT, PDSO4, ROHS COMPLIANT, SOT-223, 3 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LM1117MPX-ADJ/NOPB vs LM1117IMP-ADJ/NOPB |
LM1117MP-ADJ/NOPB | IC VREG 1.25 V-13.8 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PDSO4, ROHS COMPLIANT, SOT-223, 3 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LM1117MPX-ADJ/NOPB vs LM1117MP-ADJ/NOPB |
AS1117M3 | Adjustable Positive LDO Regulator, 1.2V Dropout, PDSO4, SOT-223, SMT-3 | Calogic Inc | LM1117MPX-ADJ/NOPB vs AS1117M3 |
AS1117M3 | Adjustable Positive LDO Regulator, 1.25V Min, 18.8V Max, 1.2V Dropout, BIPolar, PDSO4, SOT-223, 3 PIN | Sipex Corporation | LM1117MPX-ADJ/NOPB vs AS1117M3 |
LX8117-00CST | Adjustable Positive LDO Regulator, 1.25V Min, 15V Max, 1.2V Dropout, BIPolar, PSSO3, PLASTIC, SOT-223, 3 PIN | Microsemi Corporation | LM1117MPX-ADJ/NOPB vs LX8117-00CST |
Related Parts for LM1117MPX-ADJ/NOPB
-
LM1117MP-ADJ/NOPBLinear Regulator ICs
-
STM32F051C4U6Microcontrollers
-
LT3682EDD#TRPBFSwitching Regulator or Controllers
-
LT1505CGPower Management Circuits
-
ADUM1401CRWZOther Analog ICs
-
MCP6074-E/STOperational Amplifiers
-
2SK1056-EPower Field-Effect Transistors
-
AD7656BSTZAnalog to Digital Converters
-
FAN3223TMXPeripheral Drivers