Part Details for LM131AH/883C by National Semiconductor Corporation
Overview of LM131AH/883C by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LM131AH/883C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | VOLTAGE TO FREQUENCY CONVERTER, MBCY8 | 23 |
|
$86.2500 / $97.5000 | Buy Now |
Part Details for LM131AH/883C
LM131AH/883C CAD Models
LM131AH/883C Part Data Attributes
|
LM131AH/883C
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM131AH/883C
National Semiconductor Corporation
IC,VOLTAGE-TO-FREQUENCY CONVERTER,BIPOLAR/JFET,CAN,8PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.02% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 100 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Positive Input Voltage-Max | 3 V | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class C | |
Supply Current-Max | 4 mA | |
Supply Voltage-Nom | 5 V | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |