Part Details for LM140LAH5.0/883 by National Semiconductor Corporation
Overview of LM140LAH5.0/883 by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM140LAH5.0/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 17 |
|
RFQ | ||
|
Quest Components | 13 |
|
$17.5676 / $21.3660 | Buy Now |
Part Details for LM140LAH5.0/883
LM140LAH5.0/883 CAD Models
LM140LAH5.0/883 Part Data Attributes
|
LM140LAH5.0/883
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM140LAH5.0/883
National Semiconductor Corporation
IC VREG 5 V FIXED POSITIVE REGULATOR, MBCY3, METAL CAN, TO-39, 3 PIN, Fixed Positive Single Output Standard Regulator
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | METAL CAN, TO-39, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2.2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.03% | |
Load Regulation-Max | 0.04% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | METAL | |
Package Equivalence Code | CAN3/4,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-STD-883 | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 4% |
Alternate Parts for LM140LAH5.0/883
This table gives cross-reference parts and alternative options found for LM140LAH5.0/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM140LAH5.0/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM340LAZ-5.0 | IC VREG 5 V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | LM140LAH5.0/883 vs LM340LAZ-5.0 |
LM78L05ACZXA | Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | LM140LAH5.0/883 vs LM78L05ACZXA |
KA78L05AZ | Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, TO-92, 3 PIN | Samsung Semiconductor | LM140LAH5.0/883 vs KA78L05AZ |
MC79L05BPP | IC VREG 5 V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN, Fixed Positive Single Output Standard Regulator | Micro Commercial Components | LM140LAH5.0/883 vs MC79L05BPP |
LM78L05ACZ/T4 | IC VREG 5 V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | LM140LAH5.0/883 vs LM78L05ACZ/T4 |
MC78L05ACPRE | 5V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | Motorola Mobility LLC | LM140LAH5.0/883 vs MC78L05ACPRE |
MC78L05BPP | IC VREG 5 V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN, Fixed Positive Single Output Standard Regulator | Micro Commercial Components | LM140LAH5.0/883 vs MC78L05BPP |
LM78L05ACZ | Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | LM140LAH5.0/883 vs LM78L05ACZ |
ZSAT500C | Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, TO-92, 3 PIN | Zetex / Diodes Inc | LM140LAH5.0/883 vs ZSAT500C |
LM78L05ACZ/NOPB | IC VREG 5 V FIXED POSITIVE REGULATOR, PBCY3, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | LM140LAH5.0/883 vs LM78L05ACZ/NOPB |