-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±1.5°C Analog Output Temperature Sensor 5-SC70 -55 to 130
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9123
|
Newark | Ic, Temp Sensor, 5.5V, Smd, Ic Output Type:Analogue, Sensing Accuracy Range:± 1.5°C, Sensing Temperature Min:-55°C, Sensing Temperature Max:130°C, Sensor Case Style:Sc-70, No. Of Pins:5Pins, Supply Voltage Min:2.4V, Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS LM20BIM7/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 405 |
|
$1.4700 / $2.0400 | Buy Now |
DISTI #
33AH4060
|
Newark | Ic, Temp Sensor, 5.5V, Smd, Full Reel, Ic Output Type:Analogue, Sensing Accuracy Range:± 1.5°C, Sensing Temperature Min:-55°C, Sensing Temperature Max:130°C, Sensor Case Style:Sc-70, No. Of Pins:5Pins, Supply Voltage Min:2.4V, Supplyrohs Compliant: Yes |TEXAS INSTRUMENTS LM20BIM7/NOPB Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.5800 | Buy Now |
DISTI #
LM20BIM7/NOPBCT-ND
|
DigiKey | SENSOR ANALOG -55C-130C SC70-5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1733 In Stock |
|
$0.8066 / $1.9600 | Buy Now |
|
Quest Components | ANALOG TEMP SENSOR-VOLTAGE, 10uA, 2.50Cel, RECTANGULAR, SURFACE MOUNT | 20 |
|
$1.1000 / $1.3750 | Buy Now |
|
Quest Components | ANALOG TEMP SENSOR-VOLTAGE, 10uA, 2.50Cel, RECTANGULAR, SURFACE MOUNT | 5610 |
|
$2.2740 / $4.5480 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1000 | 2830 |
|
$1.2240 / $1.2752 | Buy Now |
|
NexGen Digital | 3 |
|
RFQ | ||
|
Win Source Electronics | SENSOR TEMP ANLG VOLT SC-70-5 | 170000 |
|
$0.4340 / $0.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM20BIM7/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM20BIM7/NOPB
Texas Instruments
±1.5°C Analog Output Temperature Sensor 5-SC70 -55 to 130
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | GREEN, PLASTIC, SC-70, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 1.5 Cel | |
Body Breadth | 1.25 mm | |
Body Height | 0.95 mm | |
Body Length or Diameter | 2 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Linearity (Cel) | 0.4 Cel | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Current-Max | 0.007 mA | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Nom | 10 µA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape/Style | RECTANGULAR | |
R0-Nom | 160 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient | NEGATIVE ppm/°C | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for LM20BIM7/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM20BIM7/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM20BIM7X | ±1.5°C Analog Output Temperature Sensor 5-SC70 -55 to 130 | Texas Instruments | LM20BIM7/NOPB vs LM20BIM7X |
LM20BIM7 | ±1.5°C Analog Output Temperature Sensor 5-SC70 -55 to 130 | Texas Instruments | LM20BIM7/NOPB vs LM20BIM7 |
LM20BIM7XEP | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 5Cel, RECTANGULAR, SURFACE MOUNT, SC-70, 5 PIN | Texas Instruments | LM20BIM7/NOPB vs LM20BIM7XEP |
LM20BIM7EP | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 5Cel, RECTANGULAR, SURFACE MOUNT, SC-70, 5 PIN | Texas Instruments | LM20BIM7/NOPB vs LM20BIM7EP |