Part Details for LM20SIBP by National Semiconductor Corporation
Overview of LM20SIBP by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM20SIBP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 470 |
|
$1.0500 / $3.0000 | Buy Now |
|
Quest Components | 376 |
|
$1.3000 / $4.0000 | Buy Now |
Part Details for LM20SIBP
LM20SIBP CAD Models
LM20SIBP Part Data Attributes
|
LM20SIBP
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM20SIBP
National Semiconductor Corporation
Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 10uA, 3.50Cel, SQUARE, MICRO, BGA-4
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | BGA4,2X2,20 | |
Reach Compliance Code | not_compliant | |
Accuracy-Max (Cel) | 3.5 Cel | |
Body Breadth | 0.96 mm | |
Body Height | 0.6 mm | |
Body Length or Diameter | 0.96 mm | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Linearity (Cel) | 0.4 Cel | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Current-Max | 0.01 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Nom | 10 µA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | BGA4,2X2,20 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient | NEGATIVE ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) |
Alternate Parts for LM20SIBP
This table gives cross-reference parts and alternative options found for LM20SIBP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM20SIBP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM20SITLXEP | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 5Cel, RECTANGULAR, SURFACE MOUNT, SC-70, 5 PIN | Texas Instruments | LM20SIBP vs LM20SITLXEP |
LM20SITL/NOPB | ±1.5°C Analog Output Temperature Sensor 4-DSBGA -40 to 125 | Texas Instruments | LM20SIBP vs LM20SITL/NOPB |
LM20SITLX | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 10uA, 3.50Cel, SQUARE, MICRO, BGA-4 | Texas Instruments | LM20SIBP vs LM20SITLX |
LM20SITL | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 10uA, 3.50Cel, SQUARE, MICRO, BGA-4 | National Semiconductor Corporation | LM20SIBP vs LM20SITL |
LM20SIBP/NOPB | ANALOG TEMP SENSOR-VOLTAGE, 10uA, 3.50Cel, SQUARE | Texas Instruments | LM20SIBP vs LM20SIBP/NOPB |
LM20SIBP | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 10uA, 3.50Cel, SQUARE, MICRO, BGA-4 | Texas Instruments | LM20SIBP vs LM20SIBP |