Part Details for LM20SIBP by Texas Instruments
Results Overview of LM20SIBP by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM20SIBP Information
LM20SIBP by Texas Instruments is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for LM20SIBP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LM20SIBPTR-ND
|
DigiKey | SENSOR ANALOG -40C-125C 4USMD Min Qty: 1250 Container: Tape & Reel |
0 Tape & Reel |
|
$0.4696 | Buy Now |
Part Details for LM20SIBP
LM20SIBP CAD Models
LM20SIBP Part Data Attributes
|
|
LM20SIBP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM20SIBP
Texas Instruments
Analog Voltage Output Sensor, 10uA, 3.50Cel, CMOS, Square, 4 Pin, Surface Mount
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Bga4,2x2,20 | |
| Reach Compliance Code | Compliant | |
| Accuracy-Max (Cel) | 3.5 Cel | |
| Body Breadth | 0.96 Mm | |
| Body Height | 0.6 Mm | |
| Body Length or Diameter | 0.96 Mm | |
| Housing | Plastic | |
| JESD-609 Code | e0 | |
| Linearity (Cel) | 0.4 Cel | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 4 | |
| Operating Current-Max | 0.01 Ma | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Nom | 10 µA | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | BGA4,2X2,20 | |
| Package Shape/Style | Square | |
| Sensors/Transducers Type | Temperature Sensor,Analog,Voltage Output | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.4 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Tin/Lead (Sn63pb37) | |
| Termination Type | Solder |
Alternate Parts for LM20SIBP
This table gives cross-reference parts and alternative options found for LM20SIBP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM20SIBP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM20SITL | Texas Instruments | Check for Price | Analog Voltage Output Sensor, 3.5Cel, Square, 4 Pin, Surface Mount | LM20SIBP vs LM20SITL |
| LM20SITP | Texas Instruments | Check for Price | Analog Voltage Output Sensor, 2.1V Min, 3.3V Max, 10uA, 3.5Cel, Square, 4 Pin, Through Hole Mount | LM20SIBP vs LM20SITP |
| LM20SITPX | Texas Instruments | Check for Price | Analog Voltage Output Sensor, 2.1V Min, 3.3V Max, 10uA, 3.5Cel, Square, 4 Pin, Through Hole Mount | LM20SIBP vs LM20SITPX |
| LM20SIBPX/NOPB | Texas Instruments | Check for Price | Analog Voltage Output Sensor, 10uA, 3.50Cel, Square, 4 Pin, Surface Mount | LM20SIBP vs LM20SIBPX/NOPB |