-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Comparator, Quad, Single Supply, 36 V, SOIC-14 NB, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC5310
|
Newark | Comparator, Quad, Open Collector, Soic14, Comparator Type:General Purpose, No. Of Comparators:4 Comparators, Response Time:1.3Μs, Supply Voltage Range:3V To 36V, ± 1.5V To ± 18V, Comparator Case Style:Soic, No. Of Pins:14Pins, Ic Rohs Compliant: Yes |Onsemi LM239DR2G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4475 |
|
$0.1750 / $0.4510 | Buy Now |
DISTI #
29X6005
|
Newark | Comparator, Quad, 1.3Us, Soic-14, Comparator Type:General Purpose, No. Of Channels:4Channels, Response Time/Propogation Delay:1.3Μs, Supply Voltage Range:3V To 36V, Ic Case/Package:Soic, No. Of Pins:14Pins, Product Range:- Rohs Compliant: Yes |Onsemi LM239DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1240 / $0.2010 | Buy Now |
DISTI #
98H0553
|
Newark | General Purpose Comparator, Quad, 1.3 Us, Soic-14, Comparator Type:General Purpose, No. Of Comparators:4 Comparators, Response Time:1.3Μs, Supply Voltage Range:3V To 36V, Comparator Case Style:Soic, No. Of Pins:14Pins Rohs Compliant: Yes |Onsemi LM239DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2010 | Buy Now |
DISTI #
LM239DR2GOSCT-ND
|
DigiKey | IC COMPARATOR 4 GEN PUR 14SOIC Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
28806 In Stock |
|
$0.1196 / $0.4200 | Buy Now |
DISTI #
LM239DR2G
|
Avnet Americas | Comparator Quad ±18V/36V 14-Pin SOIC T/R - Tape and Reel (Alt: LM239DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 5000 |
|
$0.1040 / $0.1242 | Buy Now |
DISTI #
863-LM239DR2G
|
Mouser Electronics | Analog Comparators 3-36V Qud Comparator -25 to 85 deg C RoHS: Compliant | 14684 |
|
$0.1370 / $0.4100 | Buy Now |
DISTI #
A03:0893_00077478
|
Arrow Electronics | Comparator Quad ±18V/36V 14-Pin SOIC N T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks | Asia - 30000 |
|
$0.1367 / $0.1397 | Buy Now |
DISTI #
V72:2272_07301612
|
Arrow Electronics | Comparator Quad ±18V/36V 14-Pin SOIC N T/R Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks Date Code: 2336 Container: Cut Strips | Americas - 3446 |
|
$0.1196 / $0.4100 | Buy Now |
|
Future Electronics | LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 42500Reel |
|
$0.1190 / $0.1270 | Buy Now |
|
Future Electronics | LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1190 / $0.1270 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM239DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM239DR2G
onsemi
Comparator, Quad, Single Supply, 36 V, SOIC-14 NB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 56 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM239DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM239DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP339D | Quad low-power commercial grade standard comparator 14-SOIC 0 to 70 | Texas Instruments | LM239DR2G vs LP339D |
LM239D-T | IC QUAD COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO14, PLASTIC, SOP-14, Comparator | NXP Semiconductors | LM239DR2G vs LM239D-T |
LM239DRE4 | QUAD COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | LM239DR2G vs LM239DRE4 |
LM339MX | Comparator, Quad, Single Supply, 3000-REEL | onsemi | LM239DR2G vs LM339MX |
LM339MX | Low Power Low Offset Voltage Quad Comparator 14-SOIC 0 to 70 | Texas Instruments | LM239DR2G vs LM339MX |
LP2901D | Quad low-power industrial grade standard comparator 14-SOIC -40 to 85 | Texas Instruments | LM239DR2G vs LP2901D |
LM339MX/NOPB | Low Power Low Offset Voltage Quad Comparator 14-SOIC 0 to 70 | Texas Instruments | LM239DR2G vs LM339MX/NOPB |
LM239D | QUAD COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, SOIC-14 | onsemi | LM239DR2G vs LM239D |
LM239DE4 | Quad differential comparator, commercial grade 14-SOIC -25 to 85 | Texas Instruments | LM239DR2G vs LM239DE4 |
LP239DR | QUAD COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, PLASTIC, SOIC-14 | Texas Instruments | LM239DR2G vs LP239DR |