-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad differential comparator, commercial grade 14-SOIC -25 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH7161
|
Newark | Differential Comparator, 300Ns, Soic-14, Comparator Type:Differential, No. Of Comparators:4 Comparators, Response Time:300Ns, Supply Voltage Range:2V To 36V, Comparator Case Style:Soic, No. Of Pins:14Pins, Ic Output Type:Cmos, Mos, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM239DRG4 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 51 |
|
$0.2850 / $0.4370 | Buy Now |
DISTI #
595-LM239DRG4
|
Mouser Electronics | Analog Comparators Quad Differential Comparator RoHS: Compliant | 6407 |
|
$0.1190 / $0.4200 | Buy Now |
DISTI #
E54:1762_00557392
|
Arrow Electronics | Comparator Quad R-R O/P ±15V/30V 14-Pin SOIC T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Date Code: 2312 | Europe - 2500 |
|
$0.1129 / $0.1278 | Buy Now |
DISTI #
LM239DRG4
|
TME | IC: comparator, universal, Cmp: 4, 300ns, SMT, SO14, reel,tape, 150nA Min Qty: 5 | 0 |
|
$0.1410 / $0.2090 | RFQ |
|
Ameya Holding Limited | Comparator, universal, 2÷30V, SMT, SO14, Comparators: 4, 150nA | 7716 |
|
RFQ | |
|
NexGen Digital | 2 |
|
RFQ | ||
|
Chip1Cloud | IC QUAD DIFF COMPARATOR 14-SOIC | 8090 |
|
RFQ | |
DISTI #
3118401RL
|
element14 Asia-Pacific | DIFFERENTIAL COMPARATOR, 300NS, SOIC-14 RoHS: Compliant Min Qty: 100 Container: Reel | 51 |
|
$0.1349 / $0.2822 | Buy Now |
DISTI #
3118401
|
element14 Asia-Pacific | DIFFERENTIAL COMPARATOR, 300NS, SOIC-14 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 51 |
|
$0.1349 / $0.4405 | Buy Now |
DISTI #
3118401RL
|
Farnell | DIFFERENTIAL COMPARATOR, 300NS, SOIC-14 RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 51 |
|
$0.1286 / $0.2684 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM239DRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM239DRG4
Texas Instruments
Quad differential comparator, commercial grade 14-SOIC -25 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM239DRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM239DRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP339D | Quad low-power commercial grade standard comparator 14-SOIC 0 to 70 | Texas Instruments | LM239DRG4 vs LP339D |
LM239D-T | IC QUAD COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO14, PLASTIC, SOP-14, Comparator | NXP Semiconductors | LM239DRG4 vs LM239D-T |
LM239DRE4 | QUAD COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | LM239DRG4 vs LM239DRE4 |
LM339MX | Comparator, Quad, Single Supply, 3000-REEL | onsemi | LM239DRG4 vs LM339MX |
LM339MX | Low Power Low Offset Voltage Quad Comparator 14-SOIC 0 to 70 | Texas Instruments | LM239DRG4 vs LM339MX |
LP2901D | Quad low-power industrial grade standard comparator 14-SOIC -40 to 85 | Texas Instruments | LM239DRG4 vs LP2901D |
LM339MX/NOPB | Low Power Low Offset Voltage Quad Comparator 14-SOIC 0 to 70 | Texas Instruments | LM239DRG4 vs LM339MX/NOPB |
LM239D | QUAD COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, SOIC-14 | onsemi | LM239DRG4 vs LM239D |
LM239DE4 | Quad differential comparator, commercial grade 14-SOIC -25 to 85 | Texas Instruments | LM239DRG4 vs LM239DE4 |
LP239DR | QUAD COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, PLASTIC, SOIC-14 | Texas Instruments | LM239DRG4 vs LP239DR |