Part Details for LM25069PMM-2/NOPB by National Semiconductor Corporation
Overview of LM25069PMM-2/NOPB by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM25069PMM-1/NOPB | Texas Instruments | Positive Low Voltage Power Limiting Hot Swap Controller 10-VSSOP -40 to 85 | |
LM25069PMM-2/NOPB | Texas Instruments | Positive Low Voltage Power Limiting Hot Swap Controller 10-VSSOP -40 to 85 | |
LM25069PMMX-2/NOPB | Texas Instruments | Positive Low Voltage Power Limiting Hot Swap Controller 10-VSSOP -40 to 85 |
Part Details for LM25069PMM-2/NOPB
LM25069PMM-2/NOPB CAD Models
LM25069PMM-2/NOPB Part Data Attributes
|
LM25069PMM-2/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM25069PMM-2/NOPB
National Semiconductor Corporation
Power Management Circuit, PDSO10
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
JESD-30 Code | R-PDSO-G10 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 10 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 2.4 mA | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |