Power Circuits
LM27342MYX/NOPB
Texas Instruments
Description: 2A - Wide Input Range Buck Regulator with Frequency Synchronization 10-HVSSOP -40 to 125

Overview of LM27342MYX/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LM27342MYX/NOPB Texas Instruments 2A - Wide Input Range Buck Regulator with Frequency Synchronization 10-MSOP-PowerPAD -40 to 125
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LM27342MYX/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-38710-1-ND
DigiKey IC REG BUCK ADJ 2A 10MSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $3.6700
  • 3,500 $1.7735
$1.7735 / $3.6700 Buy Now
DISTI # 926-LM27342MYX/NOPB
Mouser Electronics Switching Voltage Regulators 2A - Wide Input Range Buck Regulator with Frequency Synchronization 10-HVSSOP -40 to 125 RoHS: Compliant 0
  • 3,500 $1.7100
$1.7100 Order Now
Ameya Holding Limited IC REG BUCK ADJ 2A 10-MSOP 26231
RFQ

CAD Models for LM27342MYX/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM27342MYX/NOPB by Texas Instruments

LM27342MYX/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
MSOP
Package Description
HTSSOP, TSSOP10,.19,20
Pin Count
10
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
ALSO OPERATES IN ADJUSTABLE MODE FROM 1V TO 18V
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
20 V
Input Voltage-Min
3 V
Input Voltage-Nom
12 V
JESD-30 Code
S-PDSO-G10
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Outputs
1
Number of Terminals
10
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
2 A
Output Voltage-Max
18 V
Output Voltage-Min
1 V
Output Voltage-Nom
3.9 V
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Equivalence Code
TSSOP10,.19,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.09 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
2300 kHz
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. LM27342MYX/NOPB
    Texas Instruments
    2A - Wide Input Range Buck Regulator with Frequency Synchronization 10-HVSSOP -40 to 125
    VS

Alternate Parts for LM27342MYX/NOPB

This table gives cross-reference parts and alternative options found for LM27342MYX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM27342MYX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM27342MY 4A SWITCHING REGULATOR, 2300kHz SWITCHING FREQ-MAX, PDSO10, MSOP-10 Texas Instruments LM27342MYX/NOPB vs LM27342MY
LM27342QMY/NOPB 2A - Wide Input Range Buck Regulator with Frequency Synchronization 10-HVSSOP -40 to 125 Texas Instruments LM27342MYX/NOPB vs LM27342QMY/NOPB
LM27342QMY 4A SWITCHING REGULATOR, 2300kHz SWITCHING FREQ-MAX, PDSO10, MSOP-10 Texas Instruments LM27342MYX/NOPB vs LM27342QMY
LM27342MY/NOPB 2A - Wide Input Range Buck Regulator with Frequency Synchronization 10-HVSSOP -40 to 125 Texas Instruments LM27342MYX/NOPB vs LM27342MY/NOPB
LM27342QMYX/NOPB 2A - Wide Input Range Buck Regulator with Frequency Synchronization 10-HVSSOP -40 to 125 Texas Instruments LM27342MYX/NOPB vs LM27342QMYX/NOPB
Part Number Description Manufacturer Compare
LTC3624IDD-2#TRPBF LTC3624IDD-2#TRPBF Analog Devices Inc LM27342MYX/NOPB vs LTC3624IDD-2#TRPBF
LTC3624EDD-2#PBF LTC3624EDD-2#PBF Analog Devices Inc LM27342MYX/NOPB vs LTC3624EDD-2#PBF
LM43602QPWPRQ1 Automotive Qualified 3.5V to 36V, 2A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125 Texas Instruments LM27342MYX/NOPB vs LM43602QPWPRQ1
LM43602DSUR 3.5V to 36V, 2A Synchronous Step-Down Voltage Converter 16-SON -40 to 125 Texas Instruments LM27342MYX/NOPB vs LM43602DSUR
LM43602QDSUTQ1 Automotive Qualified 3.5V to 36V, 2A Synchronous Step-Down Voltage Converter 16-SON -40 to 125 Texas Instruments LM27342MYX/NOPB vs LM43602QDSUTQ1
LM43602AQPWPTQ1 Automotive Qualified 3.5V to 36V, 2A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125 Texas Instruments LM27342MYX/NOPB vs LM43602AQPWPTQ1
LM27342SD/NOPB 2A - Wide Input Range Buck Regulator with Frequency Synchronization 10-WSON -40 to 125 Texas Instruments LM27342MYX/NOPB vs LM27342SD/NOPB
LM27342QMYX/NOPB 2A - Wide Input Range Buck Regulator with Frequency Synchronization 10-HVSSOP -40 to 125 Texas Instruments LM27342MYX/NOPB vs LM27342QMYX/NOPB
LMR43620MSC5RPERQ1 Automotive, 3-V to 36-V, 2-A low-EMI synchronous buck regulator with low IQ 9-VQFN-HR -40 to 150 Texas Instruments LM27342MYX/NOPB vs LMR43620MSC5RPERQ1
LTC3624IDD-2#PBF LTC3624IDD-2#PBF Analog Devices Inc LM27342MYX/NOPB vs LTC3624IDD-2#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM27342MYX/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM27342MYX/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LM27342MYX/NOPB would you like to use for your alert(s)?
  • Please alert me when LM27342MYX/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM27342MYX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM27342MYX/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM27342MYX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM27342MYX/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM27342MYX/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: