-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Noise Positive- and Negative-Output Charge Pump With Integrated LDO 12-WSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6258
|
Newark | Dc-Dc Charge Pump, Boost/Buck/Inv, Wson, Output Type:Adjustable, Input Voltage Min:2.7V, Input Voltage Max:5.5V, Dc/Dc Converter Ic Case:Wson, No. Of Pins:12Pins, Output Current:250Ma, Fixed Output Voltage Nom.:-, Adjustable Outputrohs Compliant: Yes |TEXAS INSTRUMENTS LM27762DSST Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.1500 / $2.7900 | Buy Now |
DISTI #
296-44944-1-ND
|
DigiKey | IC REG CHARGE PUMP ADJ DL 12WSON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8961 In Stock |
|
$1.0399 / $2.3600 | Buy Now |
DISTI #
595-LM27762DSST
|
Mouser Electronics | LDO Voltage Regulators Low-Noise Pos/Neg Output Charge Pump RoHS: Compliant | 1634 |
|
$1.0300 / $2.2600 | Buy Now |
DISTI #
V72:2272_16636621
|
Arrow Electronics | Charge Pump INV -5V to 5V 250mA 12-Pin WSON EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2307 Container: Cut Strips | Americas - 95 |
|
$1.0156 / $2.0909 | Buy Now |
|
Ameya Holding Limited | IC REG CHRG PMP ADJ 250MA 12WSON | 94227 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG CHARGE PUMP ADJ DL 12WSON | 433 |
|
$0.5608 / $0.9364 | Buy Now |
DISTI #
3008270
|
element14 Asia-Pacific | DC-DC CHARGE PUMP, BOOST/BUCK/INV, WSON RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.3314 / $2.3892 | Buy Now |
DISTI #
3008270RL
|
element14 Asia-Pacific | DC-DC CHARGE PUMP, BOOST/BUCK/INV, WSON RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.3314 / $1.7383 | Buy Now |
DISTI #
3008270RL
|
Farnell | DC-DC CHARGE PUMP, BOOST/BUCK/INV, WSON RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 0 |
|
$1.4101 / $1.6870 | Buy Now |
DISTI #
3008270
|
Farnell | DC-DC CHARGE PUMP, BOOST/BUCK/INV, WSON RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.4101 / $2.6564 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM27762DSST
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM27762DSST
Texas Instruments
Low-Noise Positive- and Negative-Output Charge Pump With Integrated LDO 12-WSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-07-28 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM -1.5V TO -5V AND 1.5V TO 5V | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.25 A | |
Output Voltage-Max | 5 V | |
Output Voltage-Min | -5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | INVERTER | |
Switching Frequency-Max | 2200 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for LM27762DSST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM27762DSST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G809A2014121 | Board Connector | Amphenol Corporation | LM27762DSST vs G809A2014121 |
G809A2014321LF | Board Connector | Amphenol Corporation | LM27762DSST vs G809A2014321LF |
G809A2014321T | Board Connector | Amphenol Corporation | LM27762DSST vs G809A2014321T |
G809A2014121EU | Board Connector | Amphenol Corporation | LM27762DSST vs G809A2014121EU |
G809A2014321TEU | Board Connector | Amphenol Corporation | LM27762DSST vs G809A2014321TEU |
G809A2014221LF | Board Connector | Amphenol Corporation | LM27762DSST vs G809A2014221LF |
G809A2014221T | Board Connector | Amphenol Corporation | LM27762DSST vs G809A2014221T |
G809A2014221TLF | Board Connector | Amphenol Corporation | LM27762DSST vs G809A2014221TLF |
G809A2014121TLF | Board Connector | Amphenol Corporation | LM27762DSST vs G809A2014121TLF |
G809A2014321EU | Board Connector | Amphenol Corporation | LM27762DSST vs G809A2014321EU |