There are no models available for this part yet.
Overview of LM2907MX/NOPB by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LM2907MX/NOPB by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-LM2907MX/NOPB-ND
|
DigiKey | LM2907-N FREQUENCY TO VOLTAGE CO Min Qty: 289 Container: Bulk MARKETPLACE PRODUCT |
862 In Stock |
|
$1.0400 | Buy Now | |
Rochester Electronics | LM2907-N Frequency to Voltage Converter RoHS: Compliant Status: Active Min Qty: 1 | 862 |
|
$0.8938 / $1.0500 | Buy Now |
CAD Models for LM2907MX/NOPB by National Semiconductor Corporation
Part Data Attributes for LM2907MX/NOPB by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Reach Compliance Code
|
compliant
|
Converter Type
|
D/A CONVERTER
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Supply Current-Max
|
6 mA
|
Supply Voltage-Nom
|
12 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Related Parts for LM2907MX/NOPB
-
LM2907MXAnalog Special Function Converters
-
MCP6L92T-E/SNOperational Amplifiers
-
ISO3088DWLine Driver or Receivers
-
B32529C1103K000Fixed Capacitors
-
53259-0429Headers and Edge Type Connectors
-
MR3FT25L0Fixed Resistors
-
OSTTC052162Terminals and Terminal Blocks
-
LM234Z-6/NOPBTemperature Sensors
-
SN74LVC1G11MDCKREPGates