-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 100 mA, Ultra-High PSRR Vout: 5.0 V; ±3.8%, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6434
|
Newark | Ldo, Fixed, 5V, 0.1A, To-92-3, Output Type:Fixed, Input Voltage Min:14V, Input Voltage Max:40V, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:100Ma, Dropout Voltage Rohs Compliant: Yes |Onsemi LM2931AZ-5.0RAG Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 920 |
|
$0.1930 | Buy Now |
DISTI #
71J5004
|
Newark | Ldo Voltage Regulator, 5V, 0.1A, To-92-3, Output Type:Fixed, Input Voltage Min:14V, Input Voltage Max:40V, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:100Ma Rohs Compliant: Yes |Onsemi LM2931AZ-5.0RAG Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3050 | Buy Now |
DISTI #
LM2931AZ-5.0RAGOSCT-ND
|
DigiKey | IC REG LINEAR 5V 100MA TO92-3 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6994 In Stock |
|
$0.2107 / $0.6300 | Buy Now |
DISTI #
LM2931AZ-5.0RAG
|
Avnet Americas | LDO Regulator Pos 5V 0.1A 3-Pin TO-92 T/R - Tape and Reel (Alt: LM2931AZ-5.0RAG) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2070 / $0.2470 | Buy Now |
DISTI #
71J5004
|
Avnet Americas | LDO Regulator Pos 5V 0.1A 3-Pin TO-92 T/R - Product that comes on tape, but is not reeled (Alt: 71J5004) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
863-LM2931AZ-5.0RAG
|
Mouser Electronics | LDO Voltage Regulators 5V 100mA w/Load Dump RoHS: Compliant | 1450 |
|
$0.2390 / $0.6500 | Buy Now |
|
Future Electronics | LM2931 Series 100 mA 5 V Fixed Output Through Hole LDO Voltage Regulator - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2250 / $0.2400 | Buy Now |
|
Future Electronics | LM2931 Series 100 mA 5 V Fixed Output Through Hole LDO Voltage Regulator - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2250 / $0.2400 | Buy Now |
DISTI #
LM2931AZ-5.0RAG
|
Avnet Americas | LDO Regulator Pos 5V 0.1A 3-Pin TO-92 T/R - Tape and Reel (Alt: LM2931AZ-5.0RAG) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2070 / $0.2470 | Buy Now |
DISTI #
71J5004
|
Avnet Americas | LDO Regulator Pos 5V 0.1A 3-Pin TO-92 T/R - Product that comes on tape, but is not reeled (Alt: 71J5004) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2931AZ-5.0RAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM2931AZ-5.0RAG
onsemi
LDO Regulator, 100 mA, Ultra-High PSRR Vout: 5.0 V; ±3.8%, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 29-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.16 V | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.03% | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
This table gives cross-reference parts and alternative options found for LM2931AZ-5.0RAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2931AZ-5.0RAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2931AZ-5.0RM | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PBCY3, TO-92, 3 PIN | Motorola Semiconductor Products | LM2931AZ-5.0RAG vs LM2931AZ-5.0RM |
LM2931AZ5X | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | LM2931AZ-5.0RAG vs LM2931AZ5X |
LM2931AZ-5.0RP | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBCY3, TO-92, 3 PIN | onsemi | LM2931AZ-5.0RAG vs LM2931AZ-5.0RP |
LM2931AZ-5.0RA | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBCY3, TO-92, 3 PIN | onsemi | LM2931AZ-5.0RAG vs LM2931AZ-5.0RA |
LM2931AZ-5.0RE | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PBCY3, TO-92, 3 PIN | Motorola Semiconductor Products | LM2931AZ-5.0RAG vs LM2931AZ-5.0RE |
LM2931AZ-5.0G | LDO Regulator, 100 mA, Ultra-High PSRR Vout: 5.0 V; ±3.8%, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG | onsemi | LM2931AZ-5.0RAG vs LM2931AZ-5.0G |
LM2931AZ-5.0RE | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBCY3, TO-92, 3 PIN | Motorola Mobility LLC | LM2931AZ-5.0RAG vs LM2931AZ-5.0RE |
LM2931AZ-5.0X | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM2931AZ-5.0RAG vs LM2931AZ-5.0X |
LM2931AZ-5.0/NOPB | 100-mA, 26-V, high-PSRR, low-dropout voltage regulator 3-TO-92 -40 to 85 | Texas Instruments | LM2931AZ-5.0RAG vs LM2931AZ-5.0/NOPB |
LM2931AZ-5.0RPG | LDO Regulator, 100 mA, Ultra-High PSRR Vout: 5.0 V; ±3.8%, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | LM2931AZ-5.0RAG vs LM2931AZ-5.0RPG |