Part Details for LM2931AZ-5.0RPG by onsemi
Overview of LM2931AZ-5.0RPG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2931AZ-5.0RPG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J5005
|
Newark | Ic,volt Regulator,fixed,+5V,bipolar,sip,3Pin,plastic Rohs Compliant: Yes |Onsemi LM2931AZ-5.0RPG Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2270 / $0.3030 | Buy Now |
DISTI #
LM2931AZ-5.0RPGOSCT-ND
|
DigiKey | IC REG LINEAR 5V 100MA TO92-3 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2941 In Stock |
|
$0.2222 / $0.6700 | Buy Now |
DISTI #
LM2931AZ-5.0RPG
|
Avnet Americas | LDO Regulator Pos 5V 0.1A 3-Pin TO-92 Ammo - Ammo Pack (Alt: LM2931AZ-5.0RPG) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2182 / $0.2605 | Buy Now |
DISTI #
863-LM2931AZ-5.0RPG
|
Mouser Electronics | LDO Voltage Regulators 5V 100mA w/Load Dump RoHS: Compliant | 1800 |
|
$0.2520 / $0.6600 | Buy Now |
|
Future Electronics | LDO Voltage Regulator, Adj. Output, 100 mA, 60 V Load Dump Prot. TO-92 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.2500 / $0.2650 | Buy Now |
|
Future Electronics | LDO Voltage Regulator, Adj. Output, 100 mA, 60 V Load Dump Prot. TO-92 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.2500 / $0.2650 | Buy Now |
|
Rochester Electronics | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, PBCY3 RoHS: Compliant Status: Active Min Qty: 1 | 513 |
|
$0.2182 / $0.2567 | Buy Now |
DISTI #
LM2931AZ-5.0RPG
|
Avnet Americas | LDO Regulator Pos 5V 0.1A 3-Pin TO-92 Ammo - Ammo Pack (Alt: LM2931AZ-5.0RPG) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2182 / $0.2605 | Buy Now |
DISTI #
LM2931AZ-5.0RPG
|
Avnet Americas | LDO Regulator Pos 5V 0.1A 3-Pin TO-92 Ammo - Ammo Pack (Alt: LM2931AZ-5.0RPG) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2182 / $0.2605 | Buy Now |
DISTI #
LM2931AZ-5.0RPG
|
Avnet Silica | LDO Regulator Pos 5V 0.1A 3-Pin TO-92 Ammo (Alt: LM2931AZ-5.0RPG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 2 Days | Silica - 0 |
|
Buy Now |
Part Details for LM2931AZ-5.0RPG
LM2931AZ-5.0RPG CAD Models
LM2931AZ-5.0RPG Part Data Attributes
|
LM2931AZ-5.0RPG
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM2931AZ-5.0RPG
onsemi
LDO Regulator, 100 mA, Ultra-High PSRR Vout: 5.0 V; ±3.8%, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 29-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 46 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.16 V | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.03% | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for LM2931AZ-5.0RPG
This table gives cross-reference parts and alternative options found for LM2931AZ-5.0RPG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2931AZ-5.0RPG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2931AZ-5.0RM | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PBCY3, TO-92, 3 PIN | Motorola Semiconductor Products | LM2931AZ-5.0RPG vs LM2931AZ-5.0RM |
LM2931AZ5X | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | LM2931AZ-5.0RPG vs LM2931AZ5X |
LM2931AZ-5.0RP | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBCY3, TO-92, 3 PIN | onsemi | LM2931AZ-5.0RPG vs LM2931AZ-5.0RP |
LM2931AZ-5.0RA | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBCY3, TO-92, 3 PIN | onsemi | LM2931AZ-5.0RPG vs LM2931AZ-5.0RA |
LM2931AZ-5.0RE | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PBCY3, TO-92, 3 PIN | Motorola Semiconductor Products | LM2931AZ-5.0RPG vs LM2931AZ-5.0RE |
LM2931AZ-5.0G | LDO Regulator, 100 mA, Ultra-High PSRR Vout: 5.0 V; ±3.8%, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG | onsemi | LM2931AZ-5.0RPG vs LM2931AZ-5.0G |
LM2931AZ-5.0RE | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBCY3, TO-92, 3 PIN | Motorola Mobility LLC | LM2931AZ-5.0RPG vs LM2931AZ-5.0RE |
LM2931AZ-5.0X | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM2931AZ-5.0RPG vs LM2931AZ-5.0X |
LM2931AZ-5.0/NOPB | 100-mA, 26-V, high-PSRR, low-dropout voltage regulator 3-TO-92 -40 to 85 | Texas Instruments | LM2931AZ-5.0RPG vs LM2931AZ-5.0/NOPB |
LM2931AZ-5.0RM | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBCY3, TO-92, 3 PIN | Motorola Mobility LLC | LM2931AZ-5.0RPG vs LM2931AZ-5.0RM |