-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Very low drop voltage regulators with inhibit function
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R0198
|
Newark | Fixed Ldo Voltage Regulator, 14V To 14V, 250Mv Dropout, 5Vout, 100Maout, To-92-3 Rohs Compliant: Yes |Stmicroelectronics LM2931AZ50R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3926 |
|
$0.5530 / $1.2800 | Buy Now |
DISTI #
89K1305
|
Newark | Ldo Voltage Regulator, 5V, 0.1A, To-290-3, Output Type:Fixed, Input Voltage Min:26V, Input Voltage Max:26V, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:100Ma, Msl:- Rohs Compliant: Yes |Stmicroelectronics LM2931AZ50R Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
56P8104
|
Newark | Linear Vr |Stmicroelectronics LM2931AZ50R Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4810 | Buy Now |
DISTI #
497-4262-1-ND
|
DigiKey | IC REG LINEAR 5V 100MA TO92-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
11274 In Stock |
|
$0.4301 / $1.1100 | Buy Now |
DISTI #
LM2931AZ50R
|
Avnet Americas | LDO Regulator Pos 5V 0.1A 3-Pin TO-92 T/R - Tape and Reel (Alt: LM2931AZ50R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4051 / $0.4225 | Buy Now |
DISTI #
511-LM2931AZ50R
|
Mouser Electronics | LDO Voltage Regulators 5.0V 0.1A Very Low RoHS: Compliant | 6726 |
|
$0.4460 / $1.1100 | Buy Now |
|
STMicroelectronics | Very low drop voltage regulators with inhibit function RoHS: Compliant Min Qty: 1 | 6726 |
|
$0.6300 / $1.0900 | Buy Now |
|
Future Electronics | LM2931 Series 100 mA 5 V Fixed Through Hole VLDO Voltage Regulator - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$0.4200 / $0.4400 | Buy Now |
|
Future Electronics | LM2931 Series 100 mA 5 V Fixed Through Hole VLDO Voltage Regulator - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.4200 / $0.4550 | Buy Now |
|
Future Electronics | LM2931 Series 100 mA 5 V Fixed Through Hole VLDO Voltage Regulator - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.4200 / $0.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2931AZ50R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM2931AZ50R
STMicroelectronics
Very low drop voltage regulators with inhibit function
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-92 | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | O-XBCY-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.03% | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% |
This table gives cross-reference parts and alternative options found for LM2931AZ50R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2931AZ50R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2931AZ-5.0RM | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PBCY3, TO-92, 3 PIN | Motorola Semiconductor Products | LM2931AZ50R vs LM2931AZ-5.0RM |
LM2931AZ5X | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | LM2931AZ50R vs LM2931AZ5X |
LM2931AZ-5.0RP | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBCY3, TO-92, 3 PIN | onsemi | LM2931AZ50R vs LM2931AZ-5.0RP |
LM2931AZ-5.0RA | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBCY3, TO-92, 3 PIN | onsemi | LM2931AZ50R vs LM2931AZ-5.0RA |
LM2931AZ-5.0RE | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PBCY3, TO-92, 3 PIN | Motorola Semiconductor Products | LM2931AZ50R vs LM2931AZ-5.0RE |
LM2931AZ-5.0G | LDO Regulator, 100 mA, Ultra-High PSRR Vout: 5.0 V; ±3.8%, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG | onsemi | LM2931AZ50R vs LM2931AZ-5.0G |
LM2931AZ-5.0RE | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBCY3, TO-92, 3 PIN | Motorola Mobility LLC | LM2931AZ50R vs LM2931AZ-5.0RE |
LM2931AZ-5.0X | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM2931AZ50R vs LM2931AZ-5.0X |
LM2931AZ-5.0/NOPB | 100-mA, 26-V, high-PSRR, low-dropout voltage regulator 3-TO-92 -40 to 85 | Texas Instruments | LM2931AZ50R vs LM2931AZ-5.0/NOPB |
LM2931AZ-5.0RPG | LDO Regulator, 100 mA, Ultra-High PSRR Vout: 5.0 V; ±3.8%, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | LM2931AZ50R vs LM2931AZ-5.0RPG |