Part Details for LM2931CS/NOPB by Texas Instruments
Overview of LM2931CS/NOPB by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2931CS/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AH7046
|
Newark | Ldo, Adj O/P, 3V-24V, 0.1A, To-263-5, Output Type:Adjustable, Input Voltage Min:0V, Input Voltage Max:26V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:3V, Adjustable Output Voltage Max:24V, Output Current:100Ma, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2931CS/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.3400 / $3.2200 | Buy Now |
DISTI #
LM2931CS/NOPB-ND
|
DigiKey | IC REG LIN POS ADJ 100MA DDPAK Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
255 In Stock |
|
$0.9795 / $2.2200 | Buy Now |
DISTI #
926-LM2931CS/NOPB
|
Mouser Electronics | LDO Voltage Regulators 100-mA, 26-V, high-PSRR, low-dropout voltage regulator 5-DDPAK/TO-263 -40 to 85 RoHS: Compliant | 240 |
|
$0.9410 / $2.2200 | Buy Now |
DISTI #
77578086
|
Verical | LDO Regulator Pos 3V to 24V 0.1A 6-Pin(5+Tab) DDPAK Tube Min Qty: 7 Package Multiple: 1 Date Code: 2233 | Americas - 308 |
|
$0.9562 / $2.1822 | Buy Now |
|
Quest Components | 3 V-24 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PSSO5 | 252 |
|
$2.6511 / $4.2990 | Buy Now |
|
Ameya Holding Limited | IC REG LDO ADJ 0.1A TO263-5 | 63470 |
|
RFQ | |
|
Chip1Cloud | IC REG LDO ADJ 0.1A TO263-5 | 6000 |
|
RFQ | |
DISTI #
3122039
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.4764 / $2.9716 | Buy Now |
DISTI #
3122039
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.4546 / $2.7927 | Buy Now |
Part Details for LM2931CS/NOPB
LM2931CS/NOPB CAD Models
LM2931CS/NOPB Part Data Attributes:
|
LM2931CS/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2931CS/NOPB
Texas Instruments
100-mA, 26-V, high-PSRR, low-dropout voltage regulator 5-DDPAK/TO-263 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | ROHS COMPLIANT, TO-263, 5 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max (%/V) | 0.15 | |
Load Regulation-Max(%) | 1% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 24 V | |
Output Voltage1-Min | 3 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% | |
Width | 8.64 mm |
Alternate Parts for LM2931CS/NOPB
This table gives cross-reference parts and alternative options found for LM2931CS/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2931CS/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2931CSX | Adjustable Positive LDO Regulator, 3V Min, 24V Max, 0.6V Dropout, BIPolar, PSSO5 | National Semiconductor Corporation | LM2931CS/NOPB vs LM2931CSX |
LM2931CSX/NOPB | 3 V-24V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5, ROHS COMPLIANT, TO-263, 5 PIN | Texas Instruments | LM2931CS/NOPB vs LM2931CSX/NOPB |
LM2931CS | 100-mA, 26-V, high-PSRR, low-dropout voltage regulator 5-DDPAK/TO-263 -40 to 85 | Texas Instruments | LM2931CS/NOPB vs LM2931CS |