Power Circuits
LM2931T-5.0
Description: Series Low Dropout Regulators 3-TO-220 -40 to 85

Overview of LM2931T-5.0 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LM2931T-5.0 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM2931T-5.0 by Texas Instruments

LM2931T-5.0
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SFM
Package Description
TO-220, 3 PIN
Pin Count
3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
Dropout Voltage1-Max
0.6 V
Dropout Voltage1-Nom
0.3 V
Input Voltage Absolute-Max
26 V
Input Voltage-Max
26 V
Input Voltage-Min
6 V
JESD-30 Code
R-XSFM-T3
JESD-609 Code
e0
Line Regulation-Max
0.03%
Load Regulation-Max
0.05%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.1 A
Output Voltage1-Max
5.5 V
Output Voltage1-Min
4.5 V
Output Voltage1-Nom
5 V
Package Body Material
UNSPECIFIED
Package Code
TO-220
Package Equivalence Code
SIP3,.1TB
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Packing Method
RAIL
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Voltage Tolerance-Max
10%
Want to compare parts?
  1. LM2931T-5.0
    Texas Instruments
    Series Low Dropout Regulators 3-TO-220 -40 to 85
    VS

Alternate Parts for LM2931T-5.0

This table gives cross-reference parts and alternative options found for LM2931T-5.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2931T-5.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM2931T-5.0 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSFM3, TO-220, 3 PIN onsemi LM2931T-5.0 vs LM2931T-5.0
LM2931T-5.0/NOPB 100-mA, 26-V, high-PSRR, low-dropout voltage regulator 3-TO-220 -40 to 85 Texas Instruments LM2931T-5.0 vs LM2931T-5.0/NOPB
LM2931T-5.0G LDO Regulator, 100 mA, Ultra-High PSRR Vout: 5.0 V; ±5.0%, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE onsemi LM2931T-5.0 vs LM2931T-5.0G

Related Parts for LM2931T-5.0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM2931T-5.0 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM2931T-5.0 by Texas Instruments

Select Manufacturer
Which Manufacturer of LM2931T-5.0 would you like to use for your alert(s)?
  • Please alert me when LM2931T-5.0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM2931T-5.0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM2931T-5.0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM2931T-5.0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM2931T-5.0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM2931T-5.0 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: