-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed, 30V, Differential Comparator With Strobes 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-LM311DRE4
|
Mouser Electronics | Analog Comparators Single Strobed Differential RoHS: Compliant | 9174 |
|
$0.1790 / $0.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM311DRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM311DRE4
Texas Instruments
High Speed, 30V, Differential Comparator With Strobes 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR/OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 115 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 7.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM311DRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM311DRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM311DR2 | Comparator, Single, SOIC-8 Narrow Body, 2500-REEL | onsemi | LM311DRE4 vs LM311DR2 |
LM311D | Voltage comparator with strobe | STMicroelectronics | LM311DRE4 vs LM311D |
LM311D | High Speed, 30V, Differential Comparator With Strobes 8-SOIC 0 to 70 | Texas Instruments | LM311DRE4 vs LM311D |
KA311D | Comparator, 1 Func, 10000uV Offset-Max, 200ns Response Time, BIPolar, PDSO8, SOP-8 | Fairchild Semiconductor Corporation | LM311DRE4 vs KA311D |
LM311DE4 | High Speed, 30V, Differential Comparator With Strobes 8-SOIC 0 to 70 | Texas Instruments | LM311DRE4 vs LM311DE4 |
LM311D | Comparator, Single, SOIC-8 Narrow Body, 98-TUBE | onsemi | LM311DRE4 vs LM311D |
LM311DT | COMPARATOR, 10000uV OFFSET-MAX, 115ns RESPONSE TIME, PDSO8 | Texas Instruments | LM311DRE4 vs LM311DT |
LP311DE4 | Comparator, 1 Func, 10000uV Offset-Max, 1200ns Response Time, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | LM311DRE4 vs LP311DE4 |
LM311DR2G | Comparator, Single, SOIC-8 Narrow Body, 2500-REEL | onsemi | LM311DRE4 vs LM311DR2G |