Part Details for LM324N/PB by Texas Instruments
Overview of LM324N/PB by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM324N/PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC OPAMP GP 4 CIRCUIT 14DIP | 186000 |
|
$0.1440 / $0.2150 | Buy Now |
Part Details for LM324N/PB
LM324N/PB CAD Models
LM324N/PB Part Data Attributes
|
LM324N/PB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM324N/PB
Texas Instruments
QUAD OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP14, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.18 mm | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 15000 | |
Width | 7.62 mm |
Alternate Parts for LM324N/PB
This table gives cross-reference parts and alternative options found for LM324N/PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM324N/PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2902N | Operational Amplifier, 4 Func, BIPolar, PDIP14, | Raytheon Semiconductor | LM324N/PB vs LM2902N |
LM2902MDREP | QUAD OP-AMP, 10000uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO14, SOIC-14 | Texas Instruments | LM324N/PB vs LM2902MDREP |
LM2902KNSRG4 | Quad, 26-V, 1.2-MHz, improved ESD (2 kV) operational amplifier 14-SO -40 to 125 | Texas Instruments | LM324N/PB vs LM2902KNSRG4 |
LM324Y | Quadruple Operational Amplifier 0-DIESALE | Texas Instruments | LM324N/PB vs LM324Y |
LM2902VDR2G | Operational Amplifier, Single Supply, Quad, SOIC-14 NB, 2500-REEL | onsemi | LM324N/PB vs LM2902VDR2G |
TL034AMN | QUAD OP-AMP, 8500uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP14, PLASTIC, MS-001AA, DIP-14 | Texas Instruments | LM324N/PB vs TL034AMN |
TL034AMJ | QUAD OP-AMP, 8500uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | Texas Instruments | LM324N/PB vs TL034AMJ |
LM2902NE4 | Quad, 26-V 1.2-MHz 2-mV offset voltage operational amplifier 14-PDIP -40 to 125 | Texas Instruments | LM324N/PB vs LM2902NE4 |
LM2902DG | Operational Amplifier, Single Supply, Quad, SOIC-14 NB, 55-TUBE | onsemi | LM324N/PB vs LM2902DG |
LM2902N_NL | Operational Amplifier, 4 Func, BIPolar, PDIP14, LEAD FREE, DIP-14 | Fairchild Semiconductor Corporation | LM324N/PB vs LM2902N_NL |