Part Details for LM325AN by National Semiconductor Corporation
Overview of LM325AN by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM325AN
LM325AN CAD Models
LM325AN Part Data Attributes
|
LM325AN
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM325AN
National Semiconductor Corporation
IC VREG DUAL OUTPUT, FIXED MIXED REGULATOR, PDIP14, PLASTIC, DIP-14, Fixed Mixed Multiple Output Standard Regulator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 18 V | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.18 mm | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.02% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.05 A | |
Output Current2-Max | 0.05 A | |
Output Voltage1-Max | 15.2 V | |
Output Voltage1-Min | 14.8 V | |
Output Voltage1-Nom | 15 V | |
Output Voltage2-Nom | -15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2.3% | |
Width | 7.62 mm |
Alternate Parts for LM325AN
This table gives cross-reference parts and alternative options found for LM325AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM325AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM325N | IC VREG DUAL OUTPUT, FIXED MIXED REGULATOR, PDIP14, 0.300 INCH, PLASTIC, DIP-14, Fixed Mixed Multiple Output Standard Regulator | National Semiconductor Corporation | LM325AN vs LM325N |
SE5555N | Fixed Mixed Standard Regulator, 2 Output, 5V1, -12V2, PDIP14, PLASTIC, DIP-14 | Signetics | LM325AN vs SE5555N |
LM325N | DUAL OUTPUT, FIXED MIXED REGULATOR, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Texas Instruments | LM325AN vs LM325N |
NE5553N | IC VREG DUAL OUTPUT, FIXED MIXED REGULATOR, PDIP14, PLASTIC, DIP-14, Fixed Mixed Multiple Output Standard Regulator | NXP Semiconductors | LM325AN vs NE5553N |
MC1568L | Fixed Mixed Standard Regulator, 2 Output, 15V1, -15V2, BIPolar, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | LM325AN vs MC1568L |
NE5552N | Fixed Mixed Standard Regulator, 2 Output, 6V1, -6V2, PDIP14, PLASTIC, DIP-14 | Signetics | LM325AN vs NE5552N |
SE5554N | DUAL OUTPUT, FIXED MIXED REGULATOR, PDIP14, PLASTIC, DIP-14 | Philips Semiconductors | LM325AN vs SE5554N |
NE5551N | DUAL OUTPUT, FIXED MIXED REGULATOR, PDIP14, PLASTIC, DIP-14 | Philips Semiconductors | LM325AN vs NE5551N |
NE5551N | Fixed Mixed Standard Regulator, 2 Output, 5V1, -5V2, PDIP14, PLASTIC, DIP-14 | Signetics | LM325AN vs NE5551N |
NE5554N | Fixed Mixed Standard Regulator, 2 Output, 15V1, -15V2, BIPolar, PDIP14, PLASTIC, DIP-14 | Signetics | LM325AN vs NE5554N |