Power Circuits
LM337BD2T
Description: 1.2 V-37V ADJUSTABLE NEGATIVE REGULATOR, PSSO2, PLASTIC, D2PAK-3

Overview of LM337BD2T by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for LM337BD2T by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM337BD2T by Motorola Mobility LLC

LM337BD2T
Motorola Mobility LLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Part Package Code
D2PAK
Package Description
TO-263, SMSIP3H,.55TB
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
ADJUSTABLE
Dropout Voltage1-Nom
3 V
Input-Output Voltage Differential-Max
40 V
Input-Output Voltage Differential-Min
3 V
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e0
Length
10.02 mm
Line Regulation-Max (%/V)
0.07
Load Regulation-Max(%)
1.5%
Number of Functions
1
Number of Outputs
1
Number of Terminals
2
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
1.5 A
Output Voltage1-Max
37 V
Output Voltage1-Min
1.2 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-263
Package Equivalence Code
SMSIP3H,.55TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Regulator Type
ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
4.826 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Width
9.1945 mm
Want to compare parts?
  1. LM337BD2T
    Motorola Mobility LLC
    1.2 V-37V ADJUSTABLE NEGATIVE REGULATOR, PSSO2, PLASTIC, D2PAK-3
    VS

Alternate Parts for LM337BD2T

This table gives cross-reference parts and alternative options found for LM337BD2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM337BD2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM337D2TR4 1.2 V-3.7V ADJUSTABLE NEGATIVE REGULATOR, PSSO2, PLASTIC, D2PAK-3 Motorola Mobility LLC LM337BD2T vs LM337D2TR4
LM337BD2TR4 1.2 V-3.7V ADJUSTABLE NEGATIVE REGULATOR, PSSO2, PLASTIC, D2PAK-3 Motorola Mobility LLC LM337BD2T vs LM337BD2TR4
LM337BD2TR4G Linear Voltage Regulator, 1.5 A, High PSRR, Adjustable, Negative TJ = -40° to +125°C, 3 LEAD D2PAK, 800-REEL onsemi LM337BD2T vs LM337BD2TR4G
LM337D2T 1.2 V-37V ADJUSTABLE NEGATIVE REGULATOR, PSSO2, PLASTIC, D2PAK-3 Motorola Mobility LLC LM337BD2T vs LM337D2T
LM337BD2TG Linear Voltage Regulator, 1.5 A, High PSRR, Adjustable, Negative TJ = -40° to +125°C, 3 LEAD D2PAK, 50-TUBE onsemi LM337BD2T vs LM337BD2TG
Part Number Description Manufacturer Compare
LM337D2TR4 1.2 V-3.7V ADJUSTABLE NEGATIVE REGULATOR, PSSO2, PLASTIC, D2PAK-3 Motorola Mobility LLC LM337BD2T vs LM337D2TR4
LM337KTTRG3 1.5-A, negative, adjustable linear voltage regulator 3-DDPAK/TO-263 0 to 125 Texas Instruments LM337BD2T vs LM337KTTRG3
LM337D2T 1.2 V-37V ADJUSTABLE NEGATIVE REGULATOR, PSSO2, PLASTIC, D2PAK-3 Motorola Mobility LLC LM337BD2T vs LM337D2T
LM337BD2TR4 1.2 V-3.7V ADJUSTABLE NEGATIVE REGULATOR, PSSO2, PLASTIC, D2PAK-3 Motorola Mobility LLC LM337BD2T vs LM337BD2TR4
LM337BD2TG Linear Voltage Regulator, 1.5 A, High PSRR, Adjustable, Negative TJ = -40° to +125°C, 3 LEAD D2PAK, 50-TUBE onsemi LM337BD2T vs LM337BD2TG
LM337BD2TR4G Linear Voltage Regulator, 1.5 A, High PSRR, Adjustable, Negative TJ = -40° to +125°C, 3 LEAD D2PAK, 800-REEL onsemi LM337BD2T vs LM337BD2TR4G
LM337D2T 1.2 V-37V ADJUSTABLE NEGATIVE REGULATOR, PSSO2, D2PAK-3 onsemi LM337BD2T vs LM337D2T
LM337KTTR 1.5-A, negative, adjustable linear voltage regulator 3-DDPAK/TO-263 0 to 125 Texas Instruments LM337BD2T vs LM337KTTR

Related Parts for LM337BD2T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM337BD2T by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM337BD2T by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of LM337BD2T would you like to use for your alert(s)?
  • Please alert me when LM337BD2T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM337BD2T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM337BD2T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM337BD2T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM337BD2T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM337BD2T by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: