Part Details for LM337BT by onsemi
Overview of LM337BT by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM337BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Voltage Regulator, Adjustable, -1.2 TO -37V, Bi-Polar, 3 Pin, Plastic, SIP | 7 |
|
$1.3800 / $1.5000 | Buy Now |
DISTI #
SMC-LM337BT
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tubes | 23 |
|
$1.6483 / $1.7737 | RFQ |
|
Chip 1 Exchange | INSTOCK | 684 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 13 |
|
$1.2500 / $1.9200 | Buy Now |
Part Details for LM337BT
LM337BT CAD Models
LM337BT Part Data Attributes
|
LM337BT
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM337BT
onsemi
1.2 V-37V ADJUSTABLE NEGATIVE REGULATOR, PSFM3, TO-220, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SFM | |
Package Description | TO-220, SIP3,.1TB | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 3 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max (%/V) | 0.07 | |
Load Regulation-Max(%) | 1.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for LM337BT
This table gives cross-reference parts and alternative options found for LM337BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM337BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM337T#PBF | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSFM3 | Analog Devices Inc | LM337BT vs LM337T#PBF |
LM137-SM | Adjustable Negative Standard Regulator, CBCC3, CERAMIC, TO-220, SMT-3 | TT Electronics Resistors | LM337BT vs LM137-SM |
7703408TA | Adjustable Negative Standard Regulator, -1.2V Min, -47V Max, BIPolar, | Omnirel Corp | LM337BT vs 7703408TA |
IP137G-883BR1 | ADJUSTABLE NEGATIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM337BT vs IP137G-883BR1 |
UC137G/883BC | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, CSFM3, | Unitrode Corp (RETIRED) | LM337BT vs UC137G/883BC |
IP237T | Adjustable Negative Standard Regulator, PSFM3, PLASTIC, TO-220, 3 PIN | TT Electronics Resistors | LM337BT vs IP237T |
LM137HVIG | 1.2 V-47V ADJUSTABLE NEGATIVE REGULATOR, MSFM3, HERMETIC SEALED, METAL, TO-257AA, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM337BT vs LM137HVIG |
IP137T | Adjustable Negative Standard Regulator, PSFM3, PLASTIC, TO-220, 3 PIN | TT Electronics Resistors | LM337BT vs IP137T |
IP337ASM | Adjustable Negative Standard Regulator, CBCC3, CERAMIC, TO-220, SMT-3 | TT Electronics Resistors | LM337BT vs IP337ASM |
LM337MT | 1.2 V-37V ADJUSTABLE NEGATIVE REGULATOR, PSFM3, PLASTIC, POWER PACK-3 | onsemi | LM337BT vs LM337MT |