-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5-A, 35-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7258
|
Newark | Linear Volt Reg, 12V, 1.5A, To-263-5 Rohs Compliant: Yes |TEXAS INSTRUMENTS LM340SX-12/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.9900 / $2.4700 | Buy Now |
DISTI #
LM340SX-12/NOPBCT-ND
|
DigiKey | IC REG LIN 12V 1.5A DDPAK/TO263 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2498 In Stock |
|
$0.7941 / $1.8700 | Buy Now |
DISTI #
926-LM340SX-12/NOPB
|
Mouser Electronics | Linear Voltage Regulators 1.5-A, 35-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125 RoHS: Compliant | 1194 |
|
$0.7940 / $1.8600 | Buy Now |
DISTI #
V72:2272_07274768
|
Arrow Electronics | Standard Regulator Pos 12V 1.5A 4-Pin(3+Tab) DDPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2141 Container: Cut Strips | Americas - 100 |
|
$0.8066 / $1.2286 | Buy Now |
DISTI #
66730067
|
Verical | Standard Regulator Pos 12V 1.5A 4-Pin(3+Tab) DDPAK T/R Min Qty: 8 Package Multiple: 1 Date Code: 2141 | Americas - 100 |
|
$0.8066 | Buy Now |
|
Rochester Electronics | LM340 1.5A, Fixed Output Linear Regulator RoHS: Not Compliant Status: Active Min Qty: 1 | 140 |
|
$0.7797 / $0.9173 | Buy Now |
DISTI #
LM340SX-12/NOPB
|
TME | IC: voltage regulator, linear,fixed, 12V, 1.5A, TO263-3, SMD, ±5% Min Qty: 1 | 980 |
|
$1.1200 / $1.6800 | Buy Now |
|
Ameya Holding Limited | TO263-3/0 TO 125°/3-Terminal Positive Regulators | 8000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM340SX-12/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM340SX-12/NOPB
Texas Instruments
1.5-A, 35-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | ROHS COMPLIANT, TO-263, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1998-04-01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.06% | |
Load Regulation-Max | 0.12% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 4.79 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% | |
Width | 8.6 mm |
This table gives cross-reference parts and alternative options found for LM340SX-12/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM340SX-12/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM340S-12 | 12V FIXED POSITIVE REGULATOR, PSSO3, TO-263, 3 PIN | Texas Instruments | LM340SX-12/NOPB vs LM340S-12 |
LM340SX-12 | 12V FIXED POSITIVE REGULATOR, PSSO3, TO-263, 3 PIN | Texas Instruments | LM340SX-12/NOPB vs LM340SX-12 |
LM340S-12/NOPB | IC VREG 12 V FIXED POSITIVE REGULATOR, PSSO3, ROHS COMPLIANT, TO-263, 3 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | LM340SX-12/NOPB vs LM340S-12/NOPB |
LM340SX-12/NOPB | IC VREG 12 V FIXED POSITIVE REGULATOR, PSSO3, ROHS COMPLIANT, TO-263, 3 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | LM340SX-12/NOPB vs LM340SX-12/NOPB |