-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Three-channel LCD backlight and Bias power 24-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-51270-1-ND
|
DigiKey | IC LED DRV RGLTR PWM 24DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4731 / $1.1800 | Buy Now |
DISTI #
595-LM36273YFFR
|
Mouser Electronics | LED Lighting Drivers Three-channel LCD backlight and Bias power 24-DSBGA -40 to 85 RoHS: Compliant | 0 |
|
$0.4520 / $0.4940 | Order Now |
|
LCSC | 29V 3 boost converter DC-DCVoltage Stabilizer 30mA 2.7V5V DSBGA-24 LED Drivers ROHS | 20 |
|
$1.1449 / $1.2187 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM36273YFFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM36273YFFR
Texas Instruments
Three-channel LCD backlight and Bias power 24-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | BGA-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-06-25 | |
Samacsys Manufacturer | Texas Instruments | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PBGA-B24 | |
JESD-609 Code | e1 | |
Length | 2.41 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Channels | 3 | |
Number of Digits/Characters | 11-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 6 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.625 mm | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6405 mm | |
fmax-Min | 1.05 MHz |
This table gives cross-reference parts and alternative options found for LM36273YFFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM36273YFFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM27964SQ-A | LED Driver, 7-Segment, CMOS | National Semiconductor Corporation | LM36273YFFR vs LM27964SQ-A |
LM27966SQ/NOPB | White LED driver with I2C compatible interface 24-WQFN -30 to 85 | Texas Instruments | LM36273YFFR vs LM27966SQ/NOPB |
LM27966SQX/NOPB | White LED Driver with I2C Compatible Interface 24-WQFN -30 to 85 | Texas Instruments | LM36273YFFR vs LM27966SQX/NOPB |
MP3313GC-Z | LED Driver, | Monolithic Power Systems | LM36273YFFR vs MP3313GC-Z |
LM27964SQ-A | LED DISPLAY DRIVER, QCC24, LLP-24 | Texas Instruments | LM36273YFFR vs LM27964SQ-A |
LM27964SQ-A/NOPB | White LED driver System with I2C Compatible brightness control 24-WQFN -30 to 85 | Texas Instruments | LM36273YFFR vs LM27964SQ-A/NOPB |
MP3313GC | LED Driver, | Monolithic Power Systems | LM36273YFFR vs MP3313GC |
LM27966SQ | LED DISPLAY DRIVER, QCC24, 4 X 4 MM, 0.80 MM HEIGHT, LLP-24 | Texas Instruments | LM36273YFFR vs LM27966SQ |